100W AC-to-DC Switching Table-Top Power Supply 12 Volt 8.5 Amp

$38.95 ea


  • Part no.: 2129211
  • Manufacturer: Mean Well
  • Manufacturer no.: GS120A12-R7B
Pricing
# of units Price
1+ $38.95
10+ $37.25

Request a Large Quantity Quote

102W AC-to-DC Regulated Switching Table-Top Power Supply


12 Volts @ 8.5 Amps

Features:
  • AC input / Full range
  • Protections: Short circuit / Overload / Over voltage / Over Temperature
  • LED indicator for power on
  • DIN 4-pin plug
  • Fully enclosed plastic case
  • CEC Level V compliance
  • 2-year warranty
  • Use mating connector for R7B (sold separately)
Note: AC cord not included (recommended: 38050)

For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyGS120A
AC Power CordNOT INCLUDED, RECOMMEND 38050
Primary Output Voltage (VDC)12
Output Current (A)8.5
Maximum Output Power (W)102
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.4
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS120A
Efficiency (%)87.5
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.6
Width (inch)2.6
Height (inch)1.4
Agency ApprovalsBSMI/CCC/CNS/EN/GB/TUV/UL
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product