Power Supply Switching Table Top 160 Watt [email protected] Din4 Ul TuVoltCe Cb Fcc Ccc PFC

$51.95 ea


  • Part no.: 2122221
  • Manufacturer: Mean Well
  • Manufacturer no.: GS160A48-R7B
  • RoHS Compliant
Pricing
# of units Price
1+ $51.95
10+ $45.95

Request a Large Quantity Quote

160 WAC-DC Single Output Desktop


48 Volts @ 3.34 Amps

Features:
  • Universal AC input / Full range
  • 3 pole AC inlet IEC320-C14
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Fully enclosed plastic case
  • Approvals: UL / CUL / TUV / BSMI / CCC / CB / FCC / CE
  • Class power ( with earth pin)
  • LED indicator for power on
  • No load power consumption<0.5W
  • Meet EISA 2007(Energy Independence and Security Act)
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
FamilyGS160A
AC Power CordNOT INCLUDED, RECOMMEND 38050
Primary Output Voltage (VDC)48
Output Current (A)3.34
Maximum Output Power (W)160
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)1.85
Output Connector TypeDIN Male
Output Connector Diameters4-pin DIN
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyGS160A
Efficiency (%)94
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.9
Width (inch)3
Height (inch)1.4
Agency ApprovalsUL/TUV/BSMI/CCC
TypeAuto Switching
StyleDesktop Adapter


Report a problem
Suggest a product