18 Watt 3 Wire Regulated AC to DC Switching Table-Top Power Supply

$14.49 ea


  • Part no.: 1940416
  • Manufacturer: Mean Well
  • Manufacturer no.: GS18A12-P1JU
  • RoHS Compliant
Pricing
# of units Price
1+ $14.49
10+ $12.95

Request a Large Quantity Quote

3-Wire Regulated AC-to-DC Switching Table-Top Power Supply

12 Volts @ 1.5 Amps

Features:
  • Output connector: 2.1mm x 5.5mm female center positive
  • Input: 90-264VAC @ 47-63Hz
  • Size: 3.7"L x 2.1"W x 1.4"H
  • Weight: 0.5 lbs.
  • Case color: Black
  • LED indicator
  • DC output cord length: 6 feet
  • AC input cord length: 6 feet
  • Agency approvals: UL/CUL/TUV/CEC V
  • "U" = Power Cord Included

    For more 12 Volt power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyGS18A
    AC Power CordINCLUDED
    Primary Output Voltage (VDC)12
    Output Current (A)1.5
    Maximum Output Power (W)18
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.1mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    MFR Product FamilyGS18A
    Efficiency (%)81
    Minimum Isolation Voltage4242
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)50
    Length (inch)3.7
    Width (inch)2.1
    Height (inch)1.4
    Agency ApprovalsUL/CUL/TUV/CEC
    TypeAuto Switching
    StyleDesktop Adapter
    Product NoteLevel V


    Report a problem
    Suggest a product