Automatic Wire Cutter Stripper Adjustable 0.5mm-6mm

$9.95 ea


  • Part no.: 2112284
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: GTA-002
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

Automatic Wire Strippers

Cuts and strips solid wire, twisted wire, ribbon cable

Features:

  • Provide a clean strip without damaging the conductor
  • Spring-loaded handle
  • Self-adjusting mechanism
  • Adjustable stop for consistent strip lengths
  • Adjustable dial for blade pressure on different insulation thicknesses
  • Size: 7.0"L x 2.5"W
  • Weight: 0.8 oz.
  • Works on wire gauges: 10-24 AWG
  • Includes: Wire stopper for desired strip length

    Report a problem
    Suggest a product
  • Specification Value
    FamilyStripper


    Report a problem
    Suggest a product