Switch Thumbwheel Binary Coded Decimal (BCD) 10 Position 28 Volt DC @ .15 Amp (End Plate Part 26771)

$4.49 ea


  • Part no.: 26818
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GTF311221-R
  • RoHS Compliant
Pricing
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59
BCD (Binary Coded Decimal) Thumbwheel Switch

Features:
  • 10 positions
  • Contact resistance: 100,Ω max.
  • Gold-plated Beryllium Copper alloy
  • Front snap-tab mounting with end plates
  • Continuous load: 1A max.
  • Rating: 28VDC @ 0.15A
  • Character height: 0.25"
  • Size: 1.2"L x 0.3"W x 1.9"D

    Report a problem
    Suggest a product
  • Specification Value
    TypeThumbwheel
    Button ColorBlack
    Dimensions (inch)1.2L x 0.3W x 1.9D
    Terminal Type10 posistion thumbwheel


    Report a problem
    Suggest a product