Connector RJ-45 PL 8 Position 1.01mm Straight Cable Mount 8 Terminal 1 Port

$0.79 ea


  • Part no.: 116602
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: GU4514-R
  • RoHS Compliant
Pricing
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
1000+ $0.49
8P8C RJ45 MODULAR PLUG


Features:
  • 8 positions
  • 8 contacts
  • Gold contact plating
  • For solid & stranded wire
  • Shielded twisted pair
  • Size: 0.85"L x 0.46"W x 0.31"H


Report a problem
Suggest a product
Specification Value
FamilyGU
TypeRJ-45
Contact PlatingGold
GenderPL
Body OrientationStraight
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
MountingCable Mount
Pitch1.01mm
Product Depth22.8mm
Product Length11.68mm
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product