3.93" 12VDC Blue LED Flashing Light

$15.95 ea


  • Part no.: 2247761
  • Manufacturer: Velleman
  • Manufacturer no.: HAA100BN
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $15.95

Request a Large Quantity Quote

3.93" 12VDC Blue LED Flashing Light

Features

  • Indoor use only

    Specifications

  • Dimensions: ∅ 3.94 in x 2.95 in
  • LEDs: 15 white LEDs
  • Rated voltage: 12 VDC
  • Working voltage: 6 - 15 VDC
  • Rated current: 100 ±10 mA
  • Flash rate: 80-120 / min.
  • Material: ABS/acrylic
  • Wiring: 15.75", 24AWG, black (-) / red (+)
  • Color: blue
  • IP rating: IP20

    Other Color Options

  • 3.93" 12VDC Amber LED Flashing Light
  • 3.93" 12VDC Green LED Flashing Light
  • 3.93" 12VDC Red LED Flashing Light
  • 3.93" 12VDC White LED Flashing Light

    Report a problem
    Suggest a product
  • Specification Value
    FamilyFlashing LED


    Report a problem
    Suggest a product