Self Contained Digital Access Security Keypad with 100 Million Combinations

$54.95 ea


  • Part no.: 2175795
  • Manufacturer: Velleman
  • Manufacturer no.: HAA85BL
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $54.95

Request a Large Quantity Quote

Self Contained Digital Access Control Keypad with Backlight


The HAA85BL is a self-contained security keypad and is a reliable and cost-effective solution for residential and commercial installations. It is compatible with virtually any electric locking device and can be used as a control for security systems, automatic operators and machinery. Over 100 million combinations are possible for the user codes (multi-user mode). Programmed data stored in the system is non-volatile. It comes with tamper switch and plastic case.

Features:

  • 3 LEDs for status indication
  • Outputs:
    • Output 1: 5A, N.C. & N.O. dry contacts, 30Vdc max
    • Output 2: 1A, N.C. & N.O. dry contacts, 30 Vdc max
    • Output 3: NPN transistor open collector for aux. control purposes
  • Duress output: NPN transistor with open collector output, switches to ground (-) when activated 100mA/25VDC max
  • Available codes: user1 & 2, super user, duress and accelerated codes
  • Dimensions: 4 41/64" x 2 29/32" x 1 57/64"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product