Flip Flop D-Type Pos-Edge 2 Element 14-Pin SOP Tape and Reel

1388941

$0.19 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
2500+ $0.19
12500+ $0.15
25000+ $0.14
NOTE:
  • Order in multiples of 2,500
Flip Flop D-Type Positive Edge 2-Element 14-Pin SOP


IC,HCF4013M013TR,DUAL D-FLIP F
LOP

Report a problem
Suggest a product
Specification Value
Supplier PackageSOP
Logic Family4000
Logic FunctionD-(Typ)e
Fabrication TechnologyCMOS
PolarityInverting/Non-Inverting
Input Signal TypeSingle-Ended
Output Signal TypeDifferential
Number of Channels per Chip2
Bus HoldNo
Set/ResetSet/Reset
Triggering TypePositive-Edge
Number of Elements per Chip2
Maximum Quiescent Current0.016mA
Maximum High Level Output Current-2.4mA(Min)
Maximum Low Level Output Current2.4mA(Min)
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition50pF
Number of Element Inputs1
Number of Element Outputs1
Number of Output Enables per Element0
Minimum Operating Supply Voltage3V
Typical Operating Supply Voltage3.3V|5V|9V|12V|15V|18V
Maximum Operating Supply Voltage20V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count14
FamilyHCF4013
Product Width4mm(Max)
Product Height1.65mm(Max)
Product Length8.75mm(Max)
Product TypeFlip Flop


Report a problem
Suggest a product