10 MBIT/S HI-SPEED, SURFACE
MOUNT LEAD BEND

942014

$1.85 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.85
25+ $1.66
50+ $1.50
NOTE:
  • Order in multiples of 5
I.C. 10 MBIT/S HI-SPEED, SURFACE MOUNT LEAD BEND


10 MBIT/S HI-SPEED, SURFACE
MOUNT LEAD BEND

Report a problem
Suggest a product
Specification Value
Maximum Power Dissipation60 mW
Minimum Isolation Voltage2500Vrms
Output TypeOpen Collector
Direction TypeUni-Directional
PolarityInverting
FamilyHCPL2631
Input TypeDC
Maximum Baud Rate10Mbps
Maximum Continuous Output Current50mA
Maximum Forward Current30mA
Minimum Forward Current9999
Number of Channels per Chip2
Maximum Fall Time9999
Maximum Reverse Voltage5V
Maximum Forward Voltage1.75V
Maximum Propagation Delay Time75ns
Typical Fall Time0.012us
Maximum Rise Time9999
Typical Forward Voltage1.4V
Typical Rise Time0.05us
Minimum Operating Temperature-40C
Maximum Operating Temperature85C
MountingSurface Mount
Pin_Count8
PackagingBulk
Product Width6.86mm(Max)
Supplier_PackagePDIP SMD Black
Product Length9.91mm(Max)
Product TypeLogic Output Photocouplers


Report a problem
Suggest a product