AC to DC Power Supply Open Frame Single Output 24 Volt 4.8 Amp Case D

$189.05 ea


  • Part no.: 2071224
  • Manufacturer: Power-One
  • Manufacturer no.: HD24-4.8-AG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $189.05
10+ $177.59
100+ $165.09

Request a Large Quantity Quote

AC/DC Supply Single Output 24 Volt 4.8A


ACDC

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)4.8
Maximum Output Power (W)115
FamilyHD24
Input Voltage (VAC)87 to 110|104 to 132|191 to 242|209 to 264
Input Frequency47 to 63
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)60
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)70
Length (inch)228.6
Width (inch)123.7
Height (inch)83.31
Agency ApprovalsCSA/CUL/EN/IEC/UL
TypeRegulated Linear
StyleOpen Frame


Report a problem
Suggest a product