Power Supply Switching Open Frame 365W [email protected] CSA/Nemko Ce

$259.95 ea


  • Part no.: 2132998
  • Manufacturer: Digital Power
  • Manufacturer no.: HD365-112
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $259.95

365 Watt Open Frame Single Output Power Supply

12 Volts @ 30.4 Amps

This unit is currently in production and is expected to arrive in early August

Features

  • Input Voltage: 90-264VAC @ 47-63Hz, or 170-370VDC
  • 12V / 1A output to power the fan
  • High Efficiency: 90% typical
  • Hold-up time: >16msec (full load)
  • Low profile/1U package
  • Active Power Factor Correction (PFC)
  • Universal AC input
  • High efficiency operation of 90% typical
  • Over-current/Over-voltage protection
  • Line Regulation: ±0.1%
  • Load Regulation: ±1%
  • Peak-to-peak ripple: ±1%
  • Size: 5.00"L x 3.00"W x 1.30"H


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)30.4
Maximum Output Power (W)365
FamilyHD365
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
MFR Product FamilyHD365
Length (inch)5
Width (inch)3
Height (inch)1.4
Agency ApprovalsCSA/UL/EN


Report a problem
Suggest a product