Electromechanical Relay Single Pole Single Throw No 0.5A 5 Volt 500Ohm Through Hole

1860096

$1.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.25
25+ $1.08
50+ $0.98

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
Reed Relays 5VDC 500 Ohm 0.5A SPST-NO (19.5x9.52x5.5)mm THT Dry

Report a problem
Suggest a product
Specification Value
DC Coil Voltage5V
Coil Resistance500Ohm
Pin Count8
Product Length19.05mm
Product Depth9.52mm
Product Height7.5mm
FamilyHE700
Type(Min)iature Relay
Relay ConstructionNon-Latching
Maximum DC Voltage Rating200V
Maximum Current Rating0.5A
Maximum Power Rating10W
Coil Current10mA
Contact ArrangementSPST-NO
Maximum Pick-Up Voltage3.75VDC
Minimum Dropout Voltage0.5VDC
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Termination StylePC Pin
Package TypeDIP
Product TypeElectromechanical Relay


Report a problem
Suggest a product