Photointerrupter Reflective Phototransistor 3-Pin

$3.09 ea


  • Part no.: 1860272
  • Manufacturer: Honeywell
  • Manufacturer no.: HLC1395-002
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.09
10+ $2.75
100+ $2.49
Photointerrupter Reflective Phototransistor 3-Pin


POSITION, LINEAR ROHS 3K

Report a problem
Suggest a product
Specification Value
Maximum Collector Emitter Voltage30V
Maximum Forward Current50mA
Number of Channels per Chip1
FamilyHLC1395
TypeReflective
Maximum Power Dissipation100mW
Maximum Collector Current30mA
Maximum Fall Time15us(Typ)
Maximum Reverse Voltage3V
Maximum Rise Time15000ns(Typ)
Output DevicePhototransistor
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Pin_Count3
Product Width2.21mm
Product Height5.72mm
Product Length4.45mm
Product TypePhotointerrupter


Report a problem
Suggest a product