LED Series Power Supply, High Efficiency with PFC

$45.00 ea


  • Part no.: 2137553
  • Manufacturer: Mean Well
  • Manufacturer no.: HLG-120H-30A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $45.00
10+ $37.95

Request a Large Quantity Quote

120 Watt Single Output Switching LED Power Supply

120 Watt, 30V @ 4A

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)30
    Output Current (A)4
    Maximum Output Power (W)120
    FamilyHLG-120H
    Additional Output Voltages (VDC)27 to 33
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product