120 W Single Output Switching LED Power Supply

$45.00 ea


  • Part no.: 2148228
  • Manufacturer: Mean Well
  • Manufacturer no.: HLG-120H-48
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $45.00
10+ $37.99

Request a Large Quantity Quote

120W Single Output Switching LED Power Supply

48 Volts @ 2.5 Amps

Features

  • Standard model - Cable for I/O connection
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 92%
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous location luminaires
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)48
    Output Current (A)2.5
    Maximum Output Power (W)120
    FamilyHLG-120H
    Additional Output Voltages (VDC)43 to 53
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product