150W Single Output LED Power Supply

$45.00 ea


  • Part no.: 2189214
  • Manufacturer: Mean Well
  • Manufacturer no.: HLG-120H-C1400A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $45.00
10+ $37.99

Request a Large Quantity Quote

150W Single Output LED Power Supply

54 - 108 Volts @ 1400 mA

Features

  • "A" model - Constant current level can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 94%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Suitable for dry / damp / wet locations
  • 7 years warrant

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)54
    Output Current (A)1.4
    Maximum Output Power (W)151
    FamilyHLG-120H-C
    Additional Output Voltages (VDC)55 to 108
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)1.6
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)94
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsCUL/TUV/CE
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product