240 W Single Output Switching LED Power Supply

$63.95 ea


  • Part no.: 2115127
  • Manufacturer: Mean Well
  • Manufacturer no.: HLG-240H-24B
  • RoHS Compliant
Pricing
# of units Price
1+ $63.95
10+ $53.95

Request a Large Quantity Quote

240 W Single Output Switching LED Power Supply

24 Volts @ 10 Amps

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • Type HL for use in Class I, Division 2 hazardous(Classified) location luminaires
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)10
    Maximum Output Power (W)240
    FamilyHLG-240H
    Additional Output Voltages (VDC)22.4 to 25.6
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)9.61
    Width (inch)2.67
    Height (inch)1.52


    Report a problem
    Suggest a product