LED Series Power Supply, High Efficiency with PFC

$34.20 ea


  • Part no.: 2142310
  • Manufacturer: Mean Well
  • Manufacturer no.: HLG-80H-36B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $34.20
10+ $29.69

Request a Large Quantity Quote

80W Single Output Switching LED Power Supply

80 Watt, 36V @ 2.3A

Features

  • "B" model - Constant current level adjustable through output cable with 1-10VDC or 10V PWM signal or resistance
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • IP67 design for indoor or outdoor installations
  • Class 2 power unit
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 7 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)36
    Output Current (A)2.3
    Maximum Output Power (W)82.8
    FamilyHLG-80H
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63
    Maximum Input Current (A)0.85
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/CSA/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product