Lamp Rectangle GaP Substrate High Performance Yellow and Green Dual Color 3.5mcd

1553811

$1.55 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.55
25+ $1.37
50+ $1.23
NOTE:
  • Order in multiples of 5
LED Bi-Color Green/Yellow 568nm/583nm 3-Pin


LAMP,RECT,GAP,BICLR,YELGRN


Report a problem
Suggest a product
Specification Value
ColorYELLOW/GREEN
Lens TypeDIFFUSED
Size (mm)5.055
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)1.4
Peak Wavelength (nm)583
Viewing Angle (deg)100
Visible LED TypeDUAL COLOR LED
ShapeRECTANGULAR
Number of Terminals3
Packing MethodBULK
Continuous Forward Current-Max (mA)20
LED Height (mm)7.685
Lead Space (mm)1.27


Report a problem
Suggest a product