Lamp 5mm 20mA AlGaAs LED 600mcd

1555235

$0.49 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.49
25+ $0.44
50+ $0.39
NOTE:
  • Order in multiples of 5
LED Uni-Color Red 654nm 2-Pin T-1 3/4


LAMP,5MM,20M,ALGAAS


Report a problem
Suggest a product
Specification Value
ColorRED
Lens TypeMICROTINTED NONDIFFUSED
T-codeT-1 3/4
Size (mm)5
Mounting FeatureRADIAL MOUNT
Luminous Intensity (mcd)600
Peak Wavelength (nm)645
Viewing Angle (deg)11
Visible LED TypeSINGLE COLOR LED
ShapeROUND
Number of Terminals2
Packing MethodTAPE AND REEL
Continuous Forward Current-Max (mA)30
LED Height (mm)8.71
Lead Space (mm)2.54


Report a problem
Suggest a product