Motor Gear 12VDC 136mA

159418

$14.95 ea


  • Part no.: 159418
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: HN-G0GD-1921Y-R
  • RoHS Compliant
Pricing
# of units Price
1+ $14.95
5+ $13.49
12VDC Reversible Gear Head Motor

GH30GM Series

Features:
  • Nominal voltage: 12VDC
  • Voltage range: 4.5 - 12VDC
  • Current @ maximum efficiency: 0.2A
  • Speed @ maximum efficiency: 25 RPM
  • Torque @ maximum efficiency: 2000 g-cm
  • Gear ratio: 132:1
  • Gear case size: 1.2" diameter x 1.2" length
  • Motor size: 1.2" diameter x 0.9" length
  • Shaft size: 0.16" diameter x 0.7" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Rated Voltage (VDC)12
    Current @ Max. Efficiency (mA)200
    Torque @ Max. Efficiency (g-cm)2000
    Speed @ Max. Efficiency (RPM)25
    Operating Range (VDC)4.5 - 12
    Gear Ratio132:1
    Gear Case Size (Diameter x Length) (inch)1.20 x 0.90
    Motor Size (Diameter x Length) (inch)1.2 x 1.2
    Shaft Size (Diameter x Length) (inch)0.16 x 0.70
    Terminal TypeSolderable


    Report a problem
    Suggest a product