Photointerrupter Reflective Phototransistor 4-Pin Side Looker

$3.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $3.79
10+ $3.45
100+ $3.15
Photointerrupter Reflective Phototransistor 4-Pin Side Looker

Report a problem
Suggest a product
Specification Value
Maximum Forward Current50mA
Number of Channels per Chip1
FamilyHOA0149
TypeReflective
Maximum Power Dissipation70mW
Maximum Fall Time15ns
Maximum Rise Time15ns
Output DevicePhototransistor
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
Supplier_PackageSide Looker
Pin_Count4
Product Width4.83mm
Product Height8.89mm
Product Length17.78mm
Product TypePhotointerrupter


Report a problem
Suggest a product