AC to DC Power Supply Single Output 36 Volt 17.5 Amp 630 Watt

$115.00 ea


  • Part no.: 2100806
  • Manufacturer: Mean Well
  • Manufacturer no.: HRP-600-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $115.00
10+ $97.75

Request a Large Quantity Quote

630 W Single Output with PFC Function


36 Volts @ 17.5 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • With DC OK signal output
  • 5 years warranty
  • High efficiency up to 89%
  • Withstand 300VAC surge input for 5 seconds
  • Built-in constant current limiting circuit
  • Built-in cooling fan ON-OFF control (by load)
  • Built-in remote sense function
  • All using 105°C long life electrolytic capacitors


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)17.5
Maximum Output Power (W)630
FamilyHRP-600
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)8.6
Width (inch)4.1
Height (inch)2.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product

Related products