AC to DC Power Supply Single Output 36 Volt 4.3 Amp 154.8 Watt

$52.00 ea


  • Part no.: 2102529
  • Manufacturer: Mean Well
  • Manufacturer no.: HRPG-150-36
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $52.00
10+ $43.95

Request a Large Quantity Quote

154.8 W Single Output with PFC Function


36 Volts @ 4.3 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • High efficiency up to 88%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in remote ON-OFF control
  • Stand by [email protected]
  • No load power consumption<0.5W
  • 5 years warranty
  • Withstand 300VAC surge input for 5 seconds
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 1U low profile 38mm
  • Built-in remote sense function


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)4.3
Maximum Output Power (W)154.8
FamilyHRPG-150
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.3
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product