Servo Deluxe Hd Ball Bearing 72Oz/89Oz .20/.17 Sec 3 Pole

$16.95 ea


  • Part no.: 2124980
  • Manufacturer: Hitec RCD USA
  • Manufacturer no.: HS-485HB
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
5+ $14.95
Deluxe HD Ball Bearing Servo

The HS-485HB updates the very popular HS-475HB by adding more torque and greater speed. With its top ball bearing, heavy duty, high impact Karbonite™ gears and high performance circuitry, the HS-485HB offers lots of torque and features excellent centering and resolution.

Specifications:
Motor Type: 3 Pole
Bearing Type: Top Ball Bearing
Speed (4.8V/6.0V): 0.20 / 0.17 sec @ 60 deg.
Torque oz./in. (4.8V/6.0V): 72 / 89
Torque kg./cm. (4.8V/6.0V): 5.2 / 6.4
Size in Inches: 1.57 x 0.78 x 1.49
Size in Millimeters: 39.88 x 19.81 x 37.85
Weight ounces: 1.59
Weight grams: 45.08

Warning: Do not use thread lockers on a Karbonite geared servo as it will cause the output shaft to fail.

Find out more about how servo motors work.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product