70W Single Output Switching Power Supply

$46.80 ea


  • Part no.: 2165511
  • Manufacturer: Mean Well
  • Manufacturer no.: HSG-70-12
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $46.80
10+ $39.95

Request a Large Quantity Quote

70W Single Output Switching Power Supply

12 Volts @ 5 Amps

Features:

  • Universal AC input/ Full range (up to 305VAC)
  • Protections: Short circuit/ Overload/ Over voltage/ Over temperature
  • Built-in active PFC function
  • 88% efficiency
  • Cooling by free air convection
  • IP65 design for indoor and outdoor installations
  • Small and compact size
  • High reliability, low cost
  • Suitable for LED lighting and moving sign applications
  • 3 years warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
FamilyHSG-70
Input Voltage (VAC)90 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.85
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)5
Width (inch)3.5
Height (inch)1.5
Agency ApprovalsTUV/EN/UL
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product