Telephone and Multimedia Headset with Microphone

$22.95 ea


  • Part no.: 2175883
  • Manufacturer: Velleman
  • Manufacturer no.: HSMT1
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $22.95

Telephone and Multimedia Headset with Microphone

Features

  • Mono headphone with 0.11" drive unit
  • RJ-type connection adapter provided for telephone connection

Specifications

  • Headphones
    • drive unit: 1.1"
    • cable length: 5.6 ft
    • max. input power: 30mW
    • impedance: 150 ohm
    • 1/8 " plug
  • Microphone:
    • type: electret condenser
    • directivity: omnidirectional
    • 1/8 " plug



    Report a problem
    Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

Related products