150 Watt Single Output with PFC Function

$43.49 ea


  • Part no.: 2155831
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HSP-150-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $43.49
10+ $41.25

Request a Large Quantity Quote

150 Watt Single Output with PFC Function

5 Volts @ 30 Amps

Features:
  • Universal AC input / Full range
  • Withstand 300VAC surge input for 5 seconds
  • Built-in active PFC function
  • High efficiency up to 90%
  • Low leakage current<0.5mA
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection for 150W and 200W with 30CFM forced air
  • Low profile:32mm
  • Conformal coated
  • ZVS technology to reduce power dissipation
  • Built-in remote sense
  • LED indicator for power on
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)30
    Maximum Output Power (W)150
    FamilyHSP-150
    Input Voltage (VAC)90 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)90
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)70
    Length (inch)8.7
    Width (inch)2.4
    Height (inch)1.3
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product