Crimper RG58/59/62/174 BNC Crimps Center Pin

$25.95 ea


  • Part no.: 114535
  • Manufacturer: Hanlong Tools
  • Manufacturer no.: HT-336G-R
  • RoHS Compliant
Pricing
# of units Price
1+ $25.95
5+ $23.49
25+ $20.95

Request a Large Quantity Quote

RATCHET CRIMPING TOOL


Features:
  • Crimps RG58, RG59, RG62, RG174 and fiber optic
  • Works with hex sizes: 0.043", 0.068", 0.100", 0.137", 0.213", 0.255"
  • Frame made of carbon steel
  • Black oxide finished and hardened
  • Size: 8.5"L x 2.5"W
  • Weight: 1.1 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeCRIMPING TOOL
Tool TypeRF CRIMPING TOOL
Additional FeatureCRIMPER FOR RG58/59/62/174 COAX TO BNC,CRIMPS CENTER PIN
PackagingBulk


Report a problem
Suggest a product