22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Assortment 100 Feet

$36.95 ea


  • Part no.: 2159189
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: HUWBUN100FT6
  • RoHS Compliant
Pricing
# of units Price
1+ $36.95
5+ $33.95
25+ $29.95

Request a Large Quantity Quote

22 AWG 6 Color Solid Tinned-Copper Hook-Up Wire Bundle, 100'

This bundle contains six 100 foot spools of our popular 22 gauge solid hook-up wire. This can also be used as a refill kit if you alread have the dispenser box. Each spool is a different color. There is also a bundle of six 25' spools (P/N: 2153705) which comes with a cardboard dispenser box.

Features

  • Solid tinned-copper conductor
  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Wire TypeHOOKUP
Wire Gauge (AWG)22
Conductors1
Conductor StrandSOLID
ColorASSORTED
Length (feet)100
Insulation TypePVC
Voltage600V
CategoryWIRE
PackageREEL


Report a problem
Suggest a product