Enclosed Single Output Switching Power Supply 29 to 285 Volts 0.35 Amps 99.75 Watts

$63.00 ea


  • Part no.: 2156594
  • Manufacturer: Mean Well
  • Manufacturer no.: HVGC-100-350B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $63.00
10+ $53.19

Request a Large Quantity Quote

100 Watt Single Output LED Power Supply

3 ~ 285 Volts @ 350mA

Features
  • Constant current design
  • Wide input range 180~480VAC
  • Built-in active PFC function
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • IP67 rated. Constant current level adjustable through output cable with 0~10Vdc or 10V PWM signal or resistance.
  • Class 2 power unit
  • Three in one dimming function (0~10Vdc or 10V PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 91%

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.35
    Maximum Output Power (W)99.75
    FamilyHVGC-100
    Additional Output Voltages (VDC)29 to 285
    Input Voltage (VAC)180 to 480
    Input Frequency47 to 63
    Maximum Input Current (A)0.32
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)0.91
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/CSA/TUVEN/IP
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product