150 Watt Single Output LED Power Supply

$68.95 ea


  • Part no.: 2174514
  • Manufacturer: Mean Well
  • Manufacturer no.: HVGC-150-1400B
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $68.95
10+ $61.95

Request a Large Quantity Quote

150 Watt Single Output LED Power Supply

1400 mA @ 12-107 Volts
Constant current level adjustable through output cable with 0-10 VDC or 10V PWM signal or resistance.


Features

  • Constant current design
  • Wide input range: 180 to 528 VAC
  • Built-in active PFC function
  • High efficiency up to 90%
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • ICP point adjustable through output cable or internal potentiometer
  • IP67 or outdoor installations
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Safety Standards: UL8750, CSA C22.2 No. 250.0-08, TUV EN61347-1, EN61347-2-13, IP65 or IP67 approved
  • EMC emission: Compliance to EN55015, EN61000-3-2 Class C ( ≥50% load) ; EN61000-3-3, FCC part 15 class B
  • EMC immunity: Compliance to EN61000-4-2,3,4,5,6,8,11, EN61547, light industry level (surge 4KV), criteria A
  • Suitable for dry / damp / wet locations
  • 5 year warranty



    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.4
    Maximum Output Power (W)149.8
    FamilyHVGC-150
    Additional Output Voltages (VDC)12 to 107
    Input Voltage (VAC)180 to 528
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)90
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    Length (inch)9.6
    Width (inch)2.7
    Height (inch)1.5
    Agency ApprovalsUL/CSA/TUV/EN
    StyleEnclosed


    Report a problem
    Suggest a product