Data Logger Rs-485 3 Wire Rtd Resistance TemperatureIn 6 Ai Channel.

$379.99 ea


  • Part no.: 2128702
  • Manufacturer: ICP DAS USA
  • Manufacturer no.: I-7015
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $379.99
5+ $360.99

Request a Large Quantity Quote

3 wire RTD (Resistance Temperature Detector) Input Data Acquisition Module with 6 AI Channels

The I-7015 is intelligently designed to provide signal conditioning system monitoring and safe value settings. The I-7015 is a cost-effective solution for a wide range of valuable industrial control signals and systems. The DCON utility can help users to configure and test I-7015 RTD Input modules. Plenty of library functions and demo programs are provided to let users develop programs easily under Windows, Linux and DOS operating systems. Users may mount the modules on a DIN rail, panel or wall. Modules have a screw-terminal block to connect to the signals. I-7015 comes with FREE EZ Data Logger Software.

Acquired data can be logged directly onto your PC, or you can also use a data logging controller to quickly get your data from the modules. Watch this demo video for step-by-step instructions on how to transfer data onto your computer.


Specifications:
  • Input Type : Supports 2/3 wire RTD
  • Input channel : 6
  • RTD Range :
    • Pt100, Pt1000, Ni120, Cu100, Cu1000
  • Resolution : 16-bit
  • Accuracy : ±0.05%
  • Sampling Rate : 12 samples/second (Total)
  • -3dB BandWidth : 5.24Hz
  • Common Mode Rejection : Typical 86dB
  • Voltage Input Impedance : >1M Ohms
  • Individual Channel Configurable
  • Wire Opening Detection
  • Isolation Voltage : 3000Vdc
RTD Type Setting (TT)
Type
Code
RTD Type
Temperature Range °C
20 Platinum 100,α= 0.00385 -100 ~ 100
21 Platinum 100, α= 0.00385 0 ~ 100
22 Platinum 100, α= 0.00385 0 ~ 200
23 Platinum 100, α= 0.00385 0 ~ 600
24 Platinum 100, α= 0.003916 -100 ~ 100
25 Platinum 100, α= 0.003916 0 ~ 100
26 Platinum 100, α= 0.003916 0 ~ 200
27 Platinum 100, α= 0.003916 0 ~ 600
28 Nickel 120 -80 ~ 100
29 Nickel 120 0 ~ 100
2A Platinum 1000, α= 0.00385 -200 ~ 600
2B Cu 100 at 0°C, α= 0.00421 -20 ~ 150
2C Cu 100 at 25°C, α= 0.00427 0 ~ 200
2D Cu 1000 at 0°C,α= 0.00421 -20 ~ 150

Communication Interface
  • RS-485

Power Supply

  • Input Voltage Range : +10~+30Vdc
  • Power Consumption :1.1W

Mount

  • Din Rail Mount
Product Reference & Support:
  • Development software & drivers
  • FREE EZ Data Logger Software
  • Hardware
  • Certifications
  • Development software & drivers
  • DCON Utility User's Manual





  • Report a problem
    Suggest a product
    No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product