Socket ID Wrap 14 Pin

$0.69 ea


  • Part no.: 37145
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ID-14-100
Pricing
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35

Request a Large Quantity Quote

14-pin Socket Wrap

Features

  • Number of pins: 14
  • Material: Plastic
  • Distance between pins: .10 in



    Report a problem
    Suggest a product
  • Specification Value
    Number Of Pins14
    Width (inches)0.3
    MaterialPlastic


    Report a problem
    Suggest a product

    Related products