Ind Filter 100uH 10% 1KHz Ferrite 10A Radial Bulk

2090601

$10.79 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $10.79
10+ $9.89
100+ $8.99
Inductor Filter Wirewound 100uH 10% 1KHz Ferrite 10A 30m Ohm DCR Radial Bulk

Report a problem
Suggest a product
Specification Value
Inductance100 uH
Maximum DC Current10
Maximum DC Resistance30mOhm
FamilyIH
TypeFilter
Core MaterialFerrite
Test Frequency1KHz
Tolerance10%
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Lead Pitch33.32mm
Lead StyleRadial
PackagingBulk
Product Length41.28mm
Product Diameter23.75mm
Product TypeInductor Leaded


Report a problem
Suggest a product