350 Watt ATX Switching Power Supply

$14.95 ea


  • Part no.: 2179497
  • Manufacturer: FSP Group USA
  • Manufacturer no.: IP-S350AQ2-0
Pricing
# of units Price
1+ $14.95
5+ $13.49
25+ $11.95

350 Watt ATX Switching Power Supply

Specifications

  • Max output power: 350 watts
  • Output voltages:
        +3.3V @ 20A
        +5V @ 16A
        +12V @ 10A
        +12V @ 13A
        -12V @ 0.3A
        +5Vsb
  • Input voltage: 115-230 VAC @ 50-60 Hz (auto-switching)
  • Input connector: 3-prong AC receptacle (matching power cord, P/N: 38050)
  • Certification: UL/TUV/CE
  • Dimensions: 6.0"L x 5.5"W x 3.5"H (1U)
  • Weight: 2.7 lbs
  • (4) SATA connectors



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product