Transmitter Kit Transmits a 40kHz Modulated IR Signal to a Distance of 6 To 8 Feet

$21.95 ea


Pricing
# of units Price
1+ $21.95
5+ $20.95
25+ $19.95
50+ $18.95

Request a Large Quantity Quote

Infrared Transmitter and Receiver Kit

Transmit a 40kHz modulated I-R signal to a distance of 6' to 8'. Can be used as a remote switch to turn objects OFF and ON by infrared. The IR receiver will only receive 40kHz modulated infrared light. You can configure the output for normally ON or normally OFF operation. This allows you to use it as a security sensor or as a remote control switch. You can use the receiver to test TV or VCR remote controls.

  • Beginner Level
  • 26-Pieces
  • Transmitter size: 1.0"L x 0.8"W
  • Receiver size: 1.4"L x 1.2"W
  • Requires: 6 to 15VDC battery (recommend 9V battery, P/N: 151095)

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • Specification Value
    Design LevelBeginner Kit


    Report a problem
    Suggest a product