Transistor MOSFET N Channel 80 Volt 82 Amp 3 Pin 3+ Tab TO-220AB

1559615

$1.25 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $1.25
25+ $1.09
50+ $0.99
NOTE:
  • Order in multiples of 5

Transistor MOSFET N-Channel 80 Volt 82A 3-Pin(3+Tab) TO-220AB

76 A, 75 V, 0.013 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation230000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current82A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage80V
Maximum Gate Source Voltage±20V
Typical Fall Time48ns
Typical Gate Charge @ Vgs160nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time64ns
Typical Turn-Off Delay Time49ns
Typical Turn-On Delay Time13ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
FamilyIRF2807
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product