Mosfet Irfps37N50A Super247N-Channel 500V

$5.95 ea


  • Part no.: 670371
  • Manufacturer: Major Brands
  • Manufacturer no.: IRFPS37N50A
Pricing
# of units Price
1+ $5.95
10+ $5.39
25+ $4.95

Request a Large Quantity Quote

TRANSISTOR, IRFPS37N50A, N CHANNEL POWER MOSFET, 500V, 36A, SUPER-247

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageSuper-247
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation446000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current36A
Maximum Drain Source Resistance[email protected]
Maximum Drain Source Voltage500V
Maximum Gate Source Voltage±30V
Typical Fall Time80ns
Typical Gate Charge @ Vgs180nC(Max)@10V
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time98ns
Typical Turn-Off Delay Time52ns
Typical Turn-On Delay Time23ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyIRFPS37N50A
Product Width5.3mm(Max)
Product Height20.8mm(Max)
Product Length16.1mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product