Mosfet Irfz34N To-220Abn-Channel 55V

$1.09 ea


  • Part no.: 669935
  • Manufacturer: Major Brands
  • Manufacturer no.: IRFZ34N
Pricing
# of units Price
1+ $1.09
10+ $0.89
100+ $0.69

Request a Large Quantity Quote

TRANSISTOR, IRFZ34N, N CHANNEL POWER MOSFET, 55V, 26A, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220AB
CategoryPower MOSFET
ConfigurationSingle
Maximum Power Dissipation68000mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN
Maximum Continuous Drain Current29A
Maximum Drain Source Resistance0.04Ohm@10V
Maximum Drain Source Voltage55V
Maximum Gate Source Voltage±20V
Typical Fall Time40ns
Typical Gate Charge @ Vgs34nC(Max)@10V
Typical Input Capacitance @ Vds700pF@25V
Typical Rise Time49ns
Typical Turn-Off Delay Time31ns
Typical Turn-On Delay Time7ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
Pin_Count3
FamilyIRFZ34
Product Width4.69mm(Max)
Product Height8.77mm(Max)
Product Length10.54mm(Max)
Product TypeMOSFET


Report a problem
Suggest a product