Transistor IGBT Chip N Channel 600 Volt 85 Amp 3-Pin 3+ Tab TO-274AA

$11.09 ea


  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
7000+ $11.09
35000+ $10.15
70000+ $9.25
NOTE:
  • Order in multiples of 7,000

Transistor IGBT Chip N-Channel 600 Volt 85A 3-Pin(3+Tab) TO-274AA

85 A, 600 V, N-CHANNEL IGBT

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-274AA
ConfigurationSingle
Channel TypeN
Maximum Collector Emitter Voltage600V
Maximum Continuous Collector Current85A
Maximum Gate Emitter Voltage±20V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pin_Count3
FamilyIRG4PSC71U
Product Width5mm
Product Height20.3mm
Product Length15.6mm
Product TypeIGBT Chip


Report a problem
Suggest a product