Fan 24VDC 32.5 CFM 80x80x25 Dual Ball Bearings 10" Leads UL/CUL/CE/TUV

$9.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.49

Request a Large Quantity Quote

24V 80mm DC Brushless Fan




Features:
  • Bearing Type: Dual Ball
  • Rated Voltage: 24VDC
  • Current: 130mA
  • Air Flow: 32.52 CFM
  • Noise:27.8 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 10" length
  • Agency Approvals: UL/CUL/TUV/CE


  • Report a problem
    Suggest a product
    Specification Value
    Voltage (VDC)24
    Length (mm)80
    Width (mm)80
    Height (mm)25
    Air Flow (CFM)31.7
    BearingBall
    Current (mA)130
    Power (Watts)3.1
    Agency ApprovalsUL/CUL/CE/TUV
    Noise (dBA)29.3
    Connection (Leads)10"


    Report a problem
    Suggest a product