OP Amp Single General Purpose ±20 Volt 8-Pin CDIP

$71.25 ea


  • Part no.: 1806701
  • Manufacturer: Analog Devices
  • Manufacturer no.: JM38510/11402BPA
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $71.25
10+ $65.65
100+ $61.69
OP Amp Single General Purpose ±20 Volt 8-Pin CDIP


IC,JM38510/11402BPA,PM156Z7/38 510 IC

Report a problem
Suggest a product
Specification Value
TypeGeneral Purpose Amplifier
TechnologyBiFET
Manufacturer TypeLow Power Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V|±18V
Maximum Dual Supply Voltage±20V
Maximum Input Bias Current0.0003uA@±15V
Maximum Input Offset Voltage5mV@±5V
Maximum Power Dissipation417mW
Maximum Supply Current7mA@±15V
Minimum CMRR85dB
Minimum PSRR85dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate7.5V/us(Min)@±15V
Typical Voltage Gain80dB(Min)
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Screening LevelMilitary
MountingThrough Hole
Pin_Count8
Supplier PackageCDIP
Product TypeOP Amp


Report a problem
Suggest a product