Receptacle Male [email protected] Fast-On UL/CSA/Vde

$1.75 ea


  • Part no.: 265528
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JR-101-F
  • RoHS Compliant
Pricing
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09
Male AC Power Inlet Receptacle with Fuse Chamber

Features:
  • Screw flanged
  • Current rating: 10A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.185"
  • Agency approvals: UL/CSA/VDE
  • Fuse is not included (recommend P/N 2161668)

    Report a problem
    Suggest a product
  • Specification Value
    Body Shell StyleRECEPTACLE
    Application Oriented Property10A, 250VAC
    Contact GenderMALE
    Product TypeMAINS POWER CONNECTOR


    Report a problem
    Suggest a product

    Related products