Male DC Power Plug 2.5mm x 11mm

$0.59 ea


Pricing
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

Male DC Power PlugPlug Size: 2.5mm Diameter x 11mm Length

Features:
  • Strain Relief: 4.3mm Inner Diameter x 13mm Length
  • Contact Material: Nickel-plated Brass

    Report a problem
    Suggest a product
  • Specification Value
    Plug/Jack TypeDC POWER PLUG OR JACK
    Body/Shell StylePLUG
    Mounting TypeCABLE


    Report a problem
    Suggest a product