Electromechanical Relay Double Pole Double Throw 15A 120VAC 3.9Kohm

$12.95 ea


  • Part no.: 282247
  • Manufacturer: TE Connectivity
  • Manufacturer no.: K10P-11A15-120
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.49
50+ $9.95

Request a Large Quantity Quote

General Purpose Blade and Octal Relay

Features:
  • Contact form: DPDT
  • Coil voltage: 120VAC
  • Contact rating: 15A @ 30VDC / 15A @ 120VAC
  • Coil Resistance: 3900Ω
  • Coil current: 11mA
  • Standard mating socket: P/N (282191)
  • DIN rail mating socket: P/N (282191)

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Coil Voltage (V)120
    Coil Current (mA)11
    Maximum Current Rating15A
    Maximum AC Voltage Rating120V
    Maximum DC Voltage Rating30V
    Coil Resistance (ohms)3900
    FamilyK10
    TypeGeneral Purpose (Min)iature Relay
    Relay ConstructionNon-Latching
    AC Coil Voltage120V
    Coil Current11mA
    Coil Resistance3.9KOhm
    Contact ArrangementDPDT
    Maximum Pick-Up Voltage102VAC
    Contact MaterialSilver Cadmium Oxide
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature70°C
    MountingSocket
    Termination Style0.187Quick Connect/Solder
    Pin Count8
    Package TypeDust Cover
    Product Depth21.84mm
    Product Height41.33mm
    Product Length28.17mm
    Product TypeElectromechanical Relay


    Report a problem
    Suggest a product