AC ReceptACle Female [email protected] Volt Screw Flngd Faston Term Ul-csa

$1.25 ea


Pricing
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99

Request a Large Quantity Quote

Female AC Power Inlet Receptacle

Features:
  • Screw flanged
  • Current rating: 15A
  • Hipot rating: 250VDC
  • Voltage rating: 115/250VAC
  • Faston terminals
  • Terminal size: 0.187"
  • Agency approvals: UL/CSA/VDE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product