12 VDC 3 A Regulated Switching Table Top
Power Suppy F2 - Center Positive

$16.95 ea


  • Part no.: 2167445
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: K3 6V120300E2
  • RoHS Compliant
Pricing
# of units Price
1+ $16.95
10+ $15.49
50+ $13.95

Request a Large Quantity Quote

12 VDC 3 A Regulated Switching Table Top
Power Supply


Specifications:

  • Output: 12 Volts DC @ 3 Amps
  • Output Connector (ID x OD): 2.1 mm x 5.5 mm, F2 - Center Positive
  • Input: 100-240 VAC at 50-60 Hz
  • Output power: 36 Watts
  • Size (L x W x H): 3.6" x 1.6" x 1.1"
  • Cord length: 5 feet
  • Weight: 0.4 lbs
  • AC power cord not included. We recommend a 2-conductor AC power cord.

For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
FamilyP25A
AC Power CordNOT INCLUDED, RECOMMEND 189587
Primary Output Voltage (VDC)12
Output Current (A)3
Maximum Output Power (W)36
Input Voltage (VAC)100 to 240
Input Frequency47 to 63
Maximum Input Current (A)0.8
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyP25A
Efficiency (%)74
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
Length (inch)3.6
Width (inch)1.6
Height (inch)1.1
Agency ApprovalsUL/CSA/EN


Report a problem
Suggest a product