5x5x5 White LED Cube Kit Programmable via USB 9VDC

$98.95 ea


  • Part no.: 2186831
  • Manufacturer: Velleman
  • Manufacturer no.: K8018W
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $98.95

Request a Large Quantity Quote

3D LED Cube 5 X 5 X 5 (White LED)

Build your 3D led cube and create unlimited 3D effects. The unit comes standard loaded with effects. Connect to your computer (USB) and create your own with free downloadable software!
  • CubeAnimator 1.4 for Windows
  • Velleman Kits USB Driver Expert soldering skills required!
    It is advised to start with the mini 3D LED cube MK193.

    Features

  • LEDs: 5 x 5 x 5 = 125 LEDs
  • user programmable via USB (creation of animation/scenes)
  • large amount of user programmable frames
  • Frames are separately dimmable
  • 4 transition speeds
  • available frames: 3200
  • 5 levels LED dimming available
  • no coding skills required
  • software analog to MK193 (3x3x3).

    Specifications

  • regulated power supply: 9VDC (PSU05RN)
  • power consumption: 300mA max.
  • dimensions: 110 x 110 x 150 mm / 4.33 x 4.33 x 5.9"

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product